
MK Electric K3632WHI technical specifications.
| Color | White |
| Length | 86mm |
| Material | Plastic |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 2 |
| Reach SVHC Compliant | No |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K3632WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
