
MK Electric K3827WHI technical specifications.
| Color | White |
| Mount | Screw |
| Number of Gangs | 1 |
| Reach SVHC Compliant | No |
| Series | Logic Plus |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K3827WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.