MK Electric K3828WHI technical specifications.
| Package/Case | 120 |
| Color | White |
| Mount | Screw |
| Number of Gangs | 2 |
| Reach SVHC Compliant | No |
| Series | Logic Plus |
| Width | 146mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K3828WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.