MK Electric K4871GRA technical specifications.
| Current Rating | 10A |
| Height | 86mm |
| Illumination Type | Illuminated |
| Length | 86mm |
| Mount | Standard |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Number of Ways | 2 |
| Series | Logic Plus |
| Switch Type | Rocker |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K4871GRA to view detailed technical specifications.
No datasheet is available for this part.