
MK Electric K4881WHI technical specifications.
| Body Material | Steel |
| Package/Case | Module |
| Color | White |
| Current Rating | 10A |
| Material | Steel |
| Number of Gangs | 1 |
| Number of Ways | 1 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K4881WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
