
MK Electric K4892WHI technical specifications.
| Body Material | Steel |
| Package/Case | Module |
| Color | White |
| Current Rating | 20A |
| Depth | 22mm |
| Height | 86mm |
| Illumination Type | Illuminated |
| Length | 86mm |
| Material | Steel |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Number of Ways | 2 |
| Reach SVHC Compliant | No |
| Series | Grid Plus |
| Switch Type | Toggle |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K4892WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
