
MK Electric K4896RED technical specifications.
| Color | Red |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Mount | Wall |
| Number of Poles | 2 |
| Number of Ways | 1 |
| Series | Grid Plus |
| Switch Type | Rocker |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K4896RED to view detailed technical specifications.
No datasheet is available for this part.
