
MK Electric K5105WHI technical specifications.
| Color | White |
| Current Rating | 32A |
| Depth | 19mm |
| Height | 86mm |
| Illumination Type | Neon |
| Length | 86mm |
| Material | Thermoset |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | Logic Plus |
| Switch Type | Rocker |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K5105WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.