MK Electric K5608S technical specifications.
| Current Rating | 100A |
| Depth | 110mm |
| Length | 230mm |
| Width | 234mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K5608S to view detailed technical specifications.
No datasheet is available for this part.