MK Electric K56401WHI technical specifications.
| Color | White |
| Current Rating | 10A |
| Depth | 57mm |
| Finish | Matte |
| Height | 95mm |
| Illumination Type | Neon |
| Length | 95mm |
| Material | Polycarbonate |
| Mount | Standard |
| Number of Gangs | 1 |
| Number of Poles | 1 |
| Number of Ways | 2 |
| Ratings | IP65 |
| Series | Masterseal |
| Switch Type | Rocker |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K56401WHI to view detailed technical specifications.
No datasheet is available for this part.