
The Masterseal Plus 2-gang 1-pole rocker switch is a 250V rated switch with a current rating of 10A. It features a grey polycarbonate material with a matte finish and is illuminated by neon lighting. The switch has a depth of 57mm and a height of 95mm, with a length of 95mm and a width of 95mm. It is rated to IP66 and IP65 standards and is part of the Masterseal Plus series.
MK Electric K56402GRY technical specifications.
| Color | Grey |
| Current Rating | 10A |
| Depth | 57mm |
| Finish | Matte |
| Height | 95mm |
| Illumination Type | Neon |
| Length | 95mm |
| Material | Polycarbonate |
| Number of Gangs | 2 |
| Number of Poles | 1 |
| Number of Ways | 1 |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | Masterseal Plus |
| Switch Type | Rocker |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K56402GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
