MK Electric K56480GRY technical specifications.
| Current Rating | 13A |
| Material | PC |
| Mounting Style | FLUSH MOUNT |
| Number of Poles | 2 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Masterseal Plus |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K56480GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.