MK Electric K56488WHI technical specifications.
| Current Rating | 13A |
| Material | PC |
| Mounting Style | FLUSH MOUNT |
| Number of Poles | 2 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K56488WHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.