
MK Electric K5745WHI technical specifications.
| Package/Case | Module |
| Color | White |
| Depth | 25mm |
| Length | 37mm |
| Orientation | Straight |
| Series | Logic Plus |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K5745WHI to view detailed technical specifications.
No datasheet is available for this part.
