
MK Electric K6512SMAG technical specifications.
| Package/Case | Metal |
| Current Rating | 100A |
| Depth | 106.5mm |
| Length | 230mm |
| Width | 306mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K6512SMAG to view detailed technical specifications.
No datasheet is available for this part.
