
MK Electric K8891ALM technical specifications.
| Color | Silver |
| Depth | 38mm |
| Height | 86mm |
| Length | 86mm |
| Material | Aluminium |
| Mount | Surface Mount |
| Number of Gangs | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | Metalclad |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K8891ALM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
