
MK Electric K9711-RED technical specifications.
| Body Material | Brass, Nylon, Polyamide, Polycarbonate, Polycarbonate |
| Current Rating | 16A |
| Gender | Male |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K9711-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.