
MK Electric K983ALM technical specifications.
| Current Rating | 13A |
| Depth | 86mm |
| Length | 86mm |
| Number of Gangs | 1 |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric K983ALM to view detailed technical specifications.
No datasheet is available for this part.
