
MK Electric NJC1050 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | White |
| Height | 50mm |
| Length | 100mm |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for MK Electric NJC1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
