This cable mount connector features a brass contact material and a rubber body with a black color. It has a current rating of 5A and a voltage rating of 250V AC and DC. The connector is terminated with a screw and is not RoHS or SVHC compliant.
MK Electric P53BLK technical specifications.
| Body Material | Rubber |
| Color | Black |
| Contact Material | Brass |
| Current Rating | 5A |
| Gender | Male |
| Material | Rubber |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for MK Electric P53BLK to view detailed technical specifications.
No datasheet is available for this part.