MK Electric PF133BLK technical specifications.
| Body Material | Rubber |
| Color | Black |
| Contact Material | Brass |
| Current Rating | 13A |
| Gender | Male |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 230V |
| Wire/Cable Diameter | 11mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric PF133BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.