
MK Electric UT33201 technical specifications.
| Color | Grey |
| Depth | 265mm |
| Length | 3m |
| Mount | Standard |
| Width | 265mm |
| RoHS | Compliant |
Download the complete datasheet for MK Electric UT33201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.