Trunking, Mini, Standard, 25X16MM
MK Electric YT/2 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | White |
| Height | 16mm |
| Length | 3m |
| Material | PVC |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | Solid Wall |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for MK Electric YT/2 to view detailed technical specifications.
No datasheet is available for this part.