This cable features a body made of PVC, a white color, and a solid wall series construction. It has a height and width of 25mm and a length of 3m. The cable is designed for surface mount applications and is not compliant with Reach SVHC regulations.
MK Electric YT/4 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | White |
| Height | 25mm |
| Length | 3m |
| Material | PVC |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | Solid Wall |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for MK Electric YT/4 to view detailed technical specifications.
No datasheet is available for this part.