Quick Jump:
Technical Specifications
MKS Instruments P9B029304CBT0AA technical specifications.
General
Product Length (mm)
104.9
Product Width (mm)
28.58
Product Height (mm)
127
Product Weight (g)
<1400
Type
Mass Flow Controller
Media
Ammonia
Typical Proof Pressure
1000psig
Typical Burst Pressure
1500psig
Media Path Material
Stainless Steel
Operating Supply Voltage Range
24(Typ)VDC
Repeatability
±0.3%
Display Option
Yes
Min Operating Temperature
10°C
Max Operating Temperature
50°C
Connection Type
C-Seal
Connection Size
1.125in
Compliance
Cage Code
23582
Schedule B
9026105000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2002/95/EC
Datasheet
MKS Instruments P9B029304CBT0AA Datasheet
Download the complete datasheet for MKS Instruments P9B029304CBT0AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.