ML Accessories LED5WCW technical specifications.
| Depth | 8mm |
| Length | 500mm |
| Voltage Rating | 24V |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for ML Accessories LED5WCW to view detailed technical specifications.
No datasheet is available for this part.