
Mller & Weigert 1716V0160 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Overall Depth | 58mm |
| Wire/Cable Diameter | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mller & Weigert 1716V0160 to view detailed technical specifications.
No datasheet is available for this part.
