MMD DF20BC1-12.000MHZ-T technical specifications.
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Length | 11.7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MMD DF20BC1-12.000MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.