The USB113-Pa04NG30t is a 4-contact right-angle USB connector with a terminal pitch of 1.4mm and a termination method of solder. It is designed for through hole mounting and features a right-angle body orientation. The connector has 4 terminals and 1 port, with a gender of RCP. It is manufactured by MMT Machrone.
MMT Machrone USB113-Pa04NG30t technical specifications.
| Type | USB |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 1.4mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MMT Machrone USB113-Pa04NG30t to view detailed technical specifications.
No datasheet is available for this part.