
Mobile Mark N(M)toN(M)1MetreRF195Cable technical specifications.
| Characteristic Impedance | 50R |
| Length | 1m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Mobile Mark N(M)toN(M)1MetreRF195Cable to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
