
Mobile Mark SMA(F)toSMA(F)3MetreRF195Cable technical specifications.
| Package/Case | SMA |
| Characteristic Impedance | 50R |
| Length | 3m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Mobile Mark SMA(F)toSMA(F)3MetreRF195Cable to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.