Mode Electronics 12-183-0 technical specifications.
| Cable Type | Cord |
| Connector Type A | Modular Plug |
| Connector Type B | Modular Plug |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mode Electronics 12-183-0 to view detailed technical specifications.
No datasheet is available for this part.