Mode Electronics 12-225-0 technical specifications.
| Type | Modular Adapter |
| Gender | F |
| Number of Contacts | 8/8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mode Electronics 12-225-0 to view detailed technical specifications.
No datasheet is available for this part.