Mode Electronics 24-601-0 technical specifications.
| Type | 6.35MM Mono Plug |
| Gender | PL |
| Number of Contacts | 1 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mode Electronics 24-601-0 to view detailed technical specifications.
No datasheet is available for this part.