Mode Electronics 25-723-0 technical specifications.
| Type | Microphone Connector |
| Gender | PL |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mode Electronics 25-723-0 to view detailed technical specifications.
No datasheet is available for this part.