Mode Electronics 28-232-0 technical specifications.
| Cable Type | Audio |
| Connector Type A | 3.5mm Plug Stereo |
| Connector Type B | 3.5mm Plug Stereo |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mode Electronics 28-232-0 to view detailed technical specifications.
No datasheet is available for this part.