Mode Electronics 31-101-0 technical specifications.
| Type | DC Power Adapter |
| Gender | PL |
| Number of Contacts | 1 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 9V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mode Electronics 31-101-0 to view detailed technical specifications.
No datasheet is available for this part.