Mode Electronics 34-133-1000 technical specifications.
| Color | Black |
| Body Material | Nylon |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mode Electronics 34-133-1000 to view detailed technical specifications.
No datasheet is available for this part.