DC Fan Axial Sleeve Bearing 12V 27CFM 25dB 80 X 80 X 25mm
Mode Electronics 59-284-0 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 2200r/min |
| Maximum Airflow | 27CFM |
| Noise Level | 25dB |
| Line Current | 0.12A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mode Electronics 59-284-0 to view detailed technical specifications.
No datasheet is available for this part.