Mode Electronics 73-644-0 technical specifications.
| Type | Bullet Terminal |
| Gender | M |
| Tab Size | 4.74mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Operating Temperature | 75°C |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mode Electronics 73-644-0 to view detailed technical specifications.
No datasheet is available for this part.