Modelcraft 626ZZ technical specifications.
| Package/Case | Radial |
| Inside Diameter | 6mm |
| Outside Diameter | 19mm |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Modelcraft 626ZZ to view detailed technical specifications.
No datasheet is available for this part.