Modelcraft 686ZZ technical specifications.
| Package/Case | Radial |
| Inside Diameter | 6mm |
| Outside Diameter | 13mm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Modelcraft 686ZZ to view detailed technical specifications.
No datasheet is available for this part.