
Modelcraft PKN6001 technical specifications.
| Length | 600mm |
| Material | PVC |
| Reach SVHC Compliant | No |
| Thickness | 3mm |
| Width | 900mm |
| RoHS | Not Compliant |
Download the complete datasheet for Modelcraft PKN6001 to view detailed technical specifications.
No datasheet is available for this part.
