
Modelcraft PKN6003 technical specifications.
| Color | Blue |
| Height | 300mm |
| Length | 450mm |
| Material | PVC, Polyvinyl |
| Reach SVHC Compliant | No |
| Thickness | 3mm |
| Width | 450mm |
| RoHS | Not Compliant |
Download the complete datasheet for Modelcraft PKN6003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
