
Modelcraft PKN6005 technical specifications.
| Length | 230mm |
| Material | PVC |
| Reach SVHC Compliant | No |
| Thickness | 3mm |
| Width | 160mm |
| RoHS | Not Compliant |
Download the complete datasheet for Modelcraft PKN6005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
