Modular Cable Assemblies GLF-444-074-515-D technical specifications.
| Color | White |
| Length | 7foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Coiled |
| RoHS | Compliant |
Download the complete datasheet for Modular Cable Assemblies GLF-444-074-515-D to view detailed technical specifications.
No datasheet is available for this part.
