
Modular Cable Assemblies GLF-466-056-512-D technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Coiled |
| RoHS | Compliant |
Download the complete datasheet for Modular Cable Assemblies GLF-466-056-512-D to view detailed technical specifications.
No datasheet is available for this part.
