
Modular Cable Assemblies GLF-488-148-522-D technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 14foot |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Straight |
| RoHS | Compliant |
Download the complete datasheet for Modular Cable Assemblies GLF-488-148-522-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
