CABLE MOD 6P4C PLUG TO PLUG 7
Modular Cable Assemblies H1642R-07C technical specifications.
| Color | Black |
| Mount | Free Hanging |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Coiled |
| RoHS | Compliant |
Download the complete datasheet for Modular Cable Assemblies H1642R-07C to view detailed technical specifications.
No datasheet is available for this part.