
Modular Cable Assemblies H1643R-14C technical specifications.
| Color | Silver |
| Mount | Free Hanging |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Coiled |
| RoHS | Compliant |
Download the complete datasheet for Modular Cable Assemblies H1643R-14C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
